YAGEO CC1206KKX7R9BB224
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC1206KKX7R9BB224 |
| LCSC Part # | C107186 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 220nF 50V X7R 1206 |
| Description | 220nF ±10% 50V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
75,400 
75,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0198 | $ 0.99 |
500+ | $ 0.0157 | $ 7.85 |
3,000+ | $ 0.0135 | $ 40.50 |
6,000+ | $ 0.0121 | $ 72.60 |
24,000+ | $ 0.0109 | $ 261.60 |
51,000+ | $ 0.0103 | $ 525.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$