LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CC0805JRNPO9BN221 product image
  • CC0805JRNPO9BN221 thumbnail 1
  • CC0805JRNPO9BN221 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

YAGEO CC0805JRNPO9BN221

Manufacturer
YAGEOAsian Brands
MPN
CC0805JRNPO9BN221
LCSC Part #
C107112
Packaging
0805
Customer #
Key Attributes
CAP CER 220pF 50V NP0 0805
DatasheetYAGEO CC0805JRNPO9BN221
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0805
Capacitance220pF
Temperature CoefficientNP0
Tolerance±5%
Voltage Rating50V