LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHIHAO FJ5461AH  product image
  • FJ5461AH  thumbnail 1
  • FJ5461AH  thumbnail 2
  • FJ5461AH  thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHIHAO FJ5461AHRoHS

Manufacturer
ZHIHAOAsian Brands
MPN
FJ5461AH
LCSC Part #
C10709
Packaging
Through Hole
Customer #
Key Attributes
DISPLAY 0.56" QUAD RED TH
Datasheetpdf iconZHIHAO FJ5461AH
In-Stock: 5,181
5,181 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6255$ 0.63
10+$ 0.5017$ 5.02
30+$ 0.4414$ 13.24
72+$ 0.3584$ 25.80
504+$ 0.3225$ 162.54
1,440+$ 0.303$ 436.32
Standard Packaging72/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerZHIHAO
PackagingThrough Hole
Illumination ColorRed
Pd - Power Dissipation-
Display Type7 Segment
Number of Characters4
LED PolarityCommon Cathode
Operating Temperature-
Height8mm
Digit/Alpha Size(inch)0.56
Width19mm
Length50.3mm
Forward Voltage Drop-
Light Intensity-