LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CC0402JRNPO9BN560 product image
  • CC0402JRNPO9BN560 thumbnail 1
  • CC0402JRNPO9BN560 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

YAGEO CC0402JRNPO9BN560

Manufacturer
YAGEOAsian Brands
MPN
CC0402JRNPO9BN560
LCSC Part #
C107007
Packaging
0402
Customer #
Key Attributes
CAP CER 56pF 50V NP0 0402
DatasheetYAGEO CC0402JRNPO9BN560
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0402
Capacitance56pF
Temperature CoefficientNP0
Tolerance±5%
Voltage Rating50V