LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4053BPWR product image
  • CD4053BPWR thumbnail 1
  • CD4053BPWR thumbnail 2
  • CD4053BPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4053BPWRRoHS

Manufacturer
MPN
CD4053BPWR
LCSC Part #
C106760
Packaging
TSSOP-16
Customer #
Key Attributes
CD4053B Analog Multiplexer/Demultiplexer
Datasheetpdf iconTI CD4053BPWR
In-Stock: 5,114
5,114 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6017$ 0.60
10+$ 0.4713$ 4.71
30+$ 0.4158$ 12.47
100+$ 0.3473$ 34.73
500+$ 0.3164$ 158.20
1,000+$ 0.2789$ 278.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16
FeaturesLevel shifting;Glitch-free switching
Operating Temperature-55℃~+125℃
Voltage - Supply3V~20V
Number of Channels3
Ron125Ω
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CD405xB analog multiplexers and demuliplexers are digitally-controlled analog switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals.

Features

AI Translation
  • Wide Range of Digital and Analog Signal Levels Digital: 3 V to 20 V
  • Analog: ≤20 VP - P
  • Low ON Resistance, 125 Ω (Typical) Over 15 VP - P
  • Signal Input Range for VDD - VEE = 18 V
  • High OFF Resistance, Channel Leakage of ±100 pA (Typical) at VDD - VEE = 18 V
  • Logic-Level Conversion for Digital Addressing Signals of 3 V to 20 V (VDD - VSS = 3 V to 20 V) to Switch Analog Signals to 20 VP - P (VDD - VEE = 20 V)
  • Matched Switch Characteristics, rON = 5 Ω (Typical) for VDD - VEE = 15 V
  • Very Low Quiescent Power Dissipation Under All Digital-Control Input and Supply Conditions, 0.2 μW (Typical) at VDD - VSS = VDD - VEE = 10 V
  • Binary Address Decoding on Chip
  • 5 V, 10 V, and 15 V Parametric Ratings
  • 100% Tested for Quiescent Current at 20 V
  • Maximum Input Current of 1 μA at 18 V Over Full Package Temperature Range, 100 nA at 18 V and 25°C
  • Break-Before-Make Switching Eliminates Channel Overlap

Applications

AI Translation
  • Analog and Digital Multiplexing and Demultiplexing
  • A/D and D/A Conversion
  • Signal Gating
  • Factory Automation
  • Televisions
  • Appliances
  • Consumer Audio
  • Programmable Logic Circuits
  • Sensors