LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33035DWG product image
  • MC33035DWG thumbnail 1
  • MC33035DWG thumbnail 2
  • Pinout
  • Footprint
Images for reference only

onsemi MC33035DWGRoHS

Manufacturer
MPN
MC33035DWG
LCSC Part #
C10665
Packaging
SOIC-24-300mil
Customer #
Key Attributes
Brushless DC Motor Controller
Datasheetpdf icononsemi MC33035DWG
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.739$ 7.74
10+$ 6.9236$ 69.24
30+$ 6.4272$ 192.82
100+$ 6.0105$ 601.05
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingSOIC-24-300mil
Drive TypeThree Phase
FeaturesInterleaved conduction protection
Technology-
Operating temperature-40℃~+85℃
Voltage - Supply10V~30V
Quiescent Current(Iq)-
Output Current100mA
Peak Current-
Number of Half Bridges-
RDS(on)-
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

The MC33035 is a high performance second generation monolithic brushless DC motor controller containing all of the active functions required to implement a full featured open loop, three or four phase motor control system. This device consists of a rotor position decoder for proper commutation sequencing, temperature compensated reference capable of supplying sensor power, frequency programmable sawtooth oscillator, three open collector top drivers, and three high current totem pole bottom drivers ideally suited for driving power MOSFETs. Also included are protective features consisting of undervoltage lockout, cycle−by−cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown, and a unique fault output that can be interfaced into microprocessor controlled systems. Typical motor control functions include open loop speed, forward or reverse direction, run enable, and dynamic braking. The MC33035 is designed to operate with electrical sensor phasings of 60°/300° or 120°/240°, and can also efficiently control brush DC motors.

The MC33035 contains all of the functions required to implement a full−featured, open loop, three or four phase motor control system. In addition, the controller can be made to operate DC brush motors. Constructed with Bipolar Analog technology, it offers a high degree of performance and ruggedness in hostile industrial environments. The MC33035 contains a rotor position decoder for proper commutation sequencing, a temperature compensated reference capable of supplying a sensor power, a frequency programmable sawtooth oscillator, a fully accessible error amplifier, a pulse width modulator comparator, three open collector top drive outputs, and three high current totem pole bottom driver outputs ideally suited for driving power MOSFETs. Included in the MC33035 are protective features consisting of undervoltage lockout, cycle−by−cycle current limiting with a selectable time delayed latched shutdown mode, internal thermal shutdown, and a unique fault output that can easily be interfaced to a microprocessor controller. Typical motor control functions include open loop speed control, forward or reverse rotation, run enable, and dynamic braking. In addition, the MC33035 has a 60°/120° select pin which configures the rotor position decoder for either 60° or 120° sensor electrical phasing inputs.

Features

AI Translation
  • 10 to 30 V Operation
  • Undervoltage Lockout
  • 6.25 V Reference Capable of Supplying Sensor Power
  • Fully Accessible Error Amplifier for Closed Loop Servo Applications High Current Drivers Can Control External 3−Phase MOSFET Bridge
  • Cycle−By−Cycle Current Limiting
  • Pinned−Out Current Sense Reference
  • Internal Thermal Shutdown
  • Selectable 60°/300° or 120°/240° Sensor Phasings
  • Can Efficiently Control Brush DC Motors with External MOSFET H−Bridge
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available