Littelfuse PESD0402-140
| Manufacturer | |
| MPN | PESD0402-140 |
| LCSC Part # | C10662 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | ESD DIODE 14VWM 40VC 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- ESD protection for high frequency applications (HDMI 1.3)
- Smaller form factor for board space savings
- Helps protect electronic circuits against damage from electrostatic discharge (ESD) events
- Assists equipment to pass IEC 61000-4-2, level 4 testing
Features
AI Translation
- 0.25 pF (typ) Capacitance
- Low leakage current
- Low clamping voltage
- Fast response time (<1 ns)
- Capable of withstanding numerous ESD strikes
- Compatible with standard reflow installation procedures
- Thick film technology
- Bi-directional protection
Applications
AI Translation
- HDMI 1.3 interface
- LCD monitors, HDTVs
- Mobile phones
- Antennas (mobile phones, GPS, etc.)
- Portable video devices (PDA, digital cameras, Bluetooth devices, etc.)
- Printer ports
- High-speed Ethernet
- USB 2.0 and IEEE 1394 interfaces
- DVI interface
In-Stock: 27,710
27,710 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1354 | $ 0.68 |
| 50+ | $ 0.1121 | $ 5.61 |
| 150+ | $ 0.1002 | $ 15.03 |
| 500+ | $ 0.0903 | $ 45.15 |
| 2,500+ | $ 0.065 | $ 162.50 |
| 5,000+ | $ 0.0626 | $ 313.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- ESD protection for high frequency applications (HDMI 1.3)
- Smaller form factor for board space savings
- Helps protect electronic circuits against damage from electrostatic discharge (ESD) events
- Assists equipment to pass IEC 61000-4-2, level 4 testing
Features
AI Translation
- 0.25 pF (typ) Capacitance
- Low leakage current
- Low clamping voltage
- Fast response time (<1 ns)
- Capable of withstanding numerous ESD strikes
- Compatible with standard reflow installation procedures
- Thick film technology
- Bi-directional protection
Applications
AI Translation
- HDMI 1.3 interface
- LCD monitors, HDTVs
- Mobile phones
- Antennas (mobile phones, GPS, etc.)
- Portable video devices (PDA, digital cameras, Bluetooth devices, etc.)
- Printer ports
- High-speed Ethernet
- USB 2.0 and IEEE 1394 interfaces
- DVI interface
C10662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



