AISHI SPZ0JM152F11O00R
| Manufacturer | AISHIAsian Brands |
| MPN | SPZ0JM152F11O00R |
| LCSC Part # | C106473 |
| Packaging | Through Hole,D8xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 6.3V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 5.4A@100kHz | |
| Equivalent Series Resistance(ESR) | 10mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2173$ 0.0218 | $ 0.11 |
| 50+ | $ 0.1736$ 0.0174 | $ 0.87 |
| 150+ | $ 0.1549$ 0.0155 | $ 2.33 |
| 500+ | $ 0.1315$ 0.0132 | $ 6.60 |
| 2,500+ | $ 0.1211$ 0.0122 | $ 30.50 |
| 5,000+ | $ 0.1148$ 0.0115 | $ 57.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 5.4A@100kHz | |
| Equivalent Series Resistance(ESR) | 10mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



