LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH102A product image
  • STTH102A thumbnail 1
  • STTH102A thumbnail 2
  • STTH102A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH102ARoHS

Manufacturer
MPN
STTH102A
LCSC Part #
C10642
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 200V 1A SMA(DO-214AC)
Datasheetpdf iconST STTH102A
In-Stock: 6,390
6,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1457$ 0.73
50+$ 0.116$ 5.80
150+$ 0.1011$ 15.17
500+$ 0.0793$ 39.65
2,500+$ 0.0703$ 175.75
5,000+$ 0.0659$ 329.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)12ns
Operating Junction Temperature Range-
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)970mV@1A
Reverse Leakage Current (Ir)1uA@200V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The STTH102, which is using ST’s new 200 V planar technology, is specially suited for switching mode base drive and transistor circuits. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features

AI Translation
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature