ST STM6824SWY6F
| Manufacturer | |
| MPN | STM6824SWY6F |
| LCSC Part # | C10630 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5-Pin Supervisor with Watchdog Timer and Push-button Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 3uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM6xxx Supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/ or a push-button (MR) reset input. These devices are available in a standard 5-pin SOT23 package.
Features
- PRECISION VCC MONITORING OF 5V, 3.3V, 3V, OR 2.5V POWER SUPPLIES
- 200ms (TYP) trec
- WATCHDOG TIMER - 1.6sec (TYP)
- MANUAL RESET INPUT (MR)
- LOW SUPPLY CURRENT - 3μA (TYP)
- GUARANTEED RST (RST) ASSERTION DOWN TO VCC = 1.0V
- OPERATING TEMPERATURE: -40°C to 85°C (Industrial Grade)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1897 | $ 1.19 |
| 10+ | $ 0.9785 | $ 9.79 |
| 30+ | $ 0.8624 | $ 25.87 |
| 100+ | $ 0.7319 | $ 73.19 |
| 500+ | $ 0.6738 | $ 336.90 |
| 1,000+ | $ 0.6481 | $ 648.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Reset Timeout | 140ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 3uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM6xxx Supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/ or a push-button (MR) reset input. These devices are available in a standard 5-pin SOT23 package.
Features
- PRECISION VCC MONITORING OF 5V, 3.3V, 3V, OR 2.5V POWER SUPPLIES
- 200ms (TYP) trec
- WATCHDOG TIMER - 1.6sec (TYP)
- MANUAL RESET INPUT (MR)
- LOW SUPPLY CURRENT - 3μA (TYP)
- GUARANTEED RST (RST) ASSERTION DOWN TO VCC = 1.0V
- OPERATING TEMPERATURE: -40°C to 85°C (Industrial Grade)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



