LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH15L06FP product image
  • STTH15L06FP thumbnail 1
  • STTH15L06FP thumbnail 2
  • STTH15L06FP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH15L06FPRoHS

Manufacturer
MPN
STTH15L06FP
LCSC Part #
C10626
Packaging
TO-220AC
Customer #
Key Attributes
Diode 600V 15A TO-220AC
Datasheetpdf iconST STTH15L06FP
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4286$ 2.43
10+$ 2.0755$ 20.76
50+$ 1.8545$ 92.73
100+$ 1.6288$ 162.88
500+$ 1.5272$ 763.60
1,000+$ 1.482$ 1482.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingTO-220AC
Reverse Recovery Time (trr)60ns
Operating Junction Temperature Range-
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.55V@15A
Reverse Leakage Current (Ir)15uA@600V
Non-Repetitive Peak Forward Surge Current130A
Current - Rectified15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The STTH15L06, using ST Turbo 2 600V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.

Features

AI Translation
  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance Reduces switching & conduction losses

Applications

AI Translation
  • switching power supplies
  • industrial applications