YAGEO RC0201FR-0710RL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | RC0201FR-0710RL |
| LCSC Part # | C106226 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 50mW 0201 |
| Description | 50mW 10Ω 25V Thick Film Resistor ±1% -100ppm/℃~+350ppm/℃ 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
842,400
842,400
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0023 | $ 0.23 |
1,000+ | $ 0.0018 | $ 1.80 |
3,000+ | $ 0.0016 | $ 4.80 |
10,000+ | $ 0.0014 | $ 14.00 |
50,000+ | $ 0.0012 | $ 60.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$