IHHEC C1812X104K501T
| Manufacturer | IHHECAsian Brands |
| MPN | C1812X104K501T |
| LCSC Part # | C106149 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | CAP CER 100nF 500V X7R 1812 |
| Datasheet | IHHEC C1812X104K501T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
In-Stock: 920
920 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1949 | $ 0.97 |
| 50+ | $ 0.154 | $ 7.70 |
| 150+ | $ 0.1366 | $ 20.49 |
| 1,000+ | $ 0.1147 | $ 114.70 |
| 2,000+ | $ 0.105 | $ 210.00 |
| 5,000+ | $ 0.0992 | $ 496.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
C106149 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812X104K102T | IHHEC | 1812 | 6,830 | $0.4047 $0.4087 | ||
| C1812X104K102TG | IHHEC | 1812 | 604 | $0.3286 $0.3319 | ||
| C1812X104K501TX | IHHEC | 1812 | 0 | $ 0.2195 | ||
| C1812X104K631T | IHHEC | 1812 | 0 | $0.1603 $0.2357 | ||
| C1812X104K631TX | IHHEC | 1812 | 0 | $ 0.2296 | ||
| C1812X104K631TF | IHHEC | 1812 | 0 | $ 0.1319 |


