IHHEC C1210X104K251T
| Manufacturer | IHHECAsian Brands |
| MPN | C1210X104K251T |
| LCSC Part # | C106103 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | CAP CER 100nF 250V X7R 1210 |
| Datasheet | IHHEC C1210X104K251T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
In-Stock: 2,848
2,848 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1107$ 0.1096 | $ 0.11 |
| 10+ | $ 0.0869$ 0.0861 | $ 0.86 |
| 30+ | $ 0.075$ 0.0743 | $ 2.23 |
| 100+ | $ 0.0661$ 0.0655 | $ 6.55 |
| 500+ | $ 0.0589$ 0.0584 | $ 29.20 |
| 1,000+ | $ 0.0553$ 0.0548 | $ 54.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
C106103 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X104K501T | IHHEC | 1210 | 21,355 | $0.1296 $0.1309 | ||
| C1210X104K631T | IHHEC | 1210 | 2,565 | $ 0.1743 | ||
| C1210X104M501T | IHHEC | 1210 | 985 | $ 0.1026 | ||
| C1210X104K501TX | IHHEC | 1210 | 0 | $ 0.1066 | ||
| C1210X104M351T | IHHEC | 1210 | 0 | $ 0.1114 |


