Images are for reference only
EDA Models

IHHEC C1206N100J202T

Manufacturer
IHHEC
Asian Brands
Mfr. Part #
C1206N100J202T
LCSC Part #
C105962
Package
1206
Customer #
Key Attributes
CAP CER 10pF 2kV C0G 1206
Description
10pF ±5% 2kV Ceramic Capacitor C0G 1206
Datasheet pdf icon IHHEC C1206N100J202T

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer IHHEC
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon IHHEC C1206N100J202T
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
10+
$ 0.0423 $ 0.42
100+
$ 0.0343 $ 3.43
300+
$ 0.0304 $ 9.12
3,000+
$ 0.0245 $ 73.50
6,000+
$ 0.0222 $ 133.20
9,000+
$ 0.0209 $ 188.10
Standard Packaging 3000/Full Reel