IHHEC C0805X681K251T
| Manufacturer |
IHHEC
Asian Brands |
| Mfr. Part # | C0805X681K251T |
| LCSC Part # | C105960 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 680pF 250V X7R 0805 |
| Description | 680pF ±10% 250V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,650 
1,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0173 $ 0.0165 | $ 0.83 |
500+ | $ 0.0136 $ 0.0130 | $ 6.50 |
1,500+ | $ 0.0116 $ 0.0111 | $ 16.65 |
4,000+ | $ 0.0103 $ 0.0098 | $ 39.20 |
24,000+ | $ 0.0093 $ 0.0089 | $ 213.60 |
48,000+ | $ 0.0087 $ 0.0083 | $ 398.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$