DIODES BCM857BS-7-F
| Manufacturer | |
| MPN | BCM857BS-7-F |
| LCSC Part # | C105896 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 220 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO >-45 V
- IC =-100 mA High Collector Current
- Pair of PNP Transistors that are Intrinsically Matched
- 10% Matching on Current Gain (hFE)
- 2mV Matching on Base-Emitter Voltage (VBE)
- Fully Internally Isolated in a Small Surface Mount Package
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0876 | $ 0.44 |
| 50+ | $ 0.0712 | $ 3.56 |
| 150+ | $ 0.063 | $ 9.45 |
| 500+ | $ 0.0569 | $ 28.45 |
| 3,000+ | $ 0.052 | $ 156.00 |
| 6,000+ | $ 0.0495 | $ 297.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 220 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO >-45 V
- IC =-100 mA High Collector Current
- Pair of PNP Transistors that are Intrinsically Matched
- 10% Matching on Current Gain (hFE)
- 2mV Matching on Base-Emitter Voltage (VBE)
- Fully Internally Isolated in a Small Surface Mount Package
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. "Green" Device
C105896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



