SRD MP2225K27E7R8LC
| Manufacturer | SRDAsian Brands |
| MPN | MP2225K27E7R8LC |
| LCSC Part # | C105808 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2uF ±10% 275V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 2.2uF | |
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3129$ 0.2973 | $ 1.49 |
| 50+ | $ 0.249$ 0.2366 | $ 11.83 |
| 200+ | $ 0.2061$ 0.1958 | $ 39.16 |
| 500+ | $ 0.1719$ 0.1634 | $ 81.70 |
| 2,500+ | $ 0.1567$ 0.1489 | $ 372.25 |
| 5,000+ | $ 0.1476$ 0.1403 | $ 701.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 2.2uF | |
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C105808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



