SRD MP2105K27E6R8LC
| Manufacturer | SRDAsian Brands |
| MPN | MP2105K27E6R8LC |
| LCSC Part # | C105770 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1uF ±10% 275V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 410
410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1767 | $ 0.88 |
| 50+ | $ 0.1425 | $ 7.13 |
| 200+ | $ 0.1104 | $ 22.08 |
| 500+ | $ 0.0921 | $ 46.05 |
| 2,500+ | $ 0.084 | $ 210.00 |
| 5,000+ | $ 0.0791 | $ 395.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 1uF | |
| Tolerance | ±10% | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| safety certification | VDE;CQC;UL;CSA;ENEC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



