SRD MP1124K44D3R8LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MP1124K44D3R8LC |
| LCSC Part # | C105715 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 120nF ±10% 440V TH |
| Description | 120nF ±10% 440V Safety Capacitor X1 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
115
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0958 | $ 0.48 |
50+ | $ 0.0768 | $ 3.84 |
150+ | $ 0.0672 | $ 10.08 |
500+ | $ 0.0552 | $ 27.60 |
2,500+ | $ 0.0495 | $ 123.75 |
5,000+ | $ 0.0467 | $ 233.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$