SRD MP1104K44C3R6LC
| Manufacturer |
SRD
Asian Brands |
| Mfr. Part # | MP1104K44C3R6LC |
| LCSC Part # | C105712 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 440V TH |
| Description | 100nF ±10% 440V Safety Capacitor X1 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SRD | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
59,045 
59,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0829 $ 0.0730 | $ 0.37 |
50+ | $ 0.0663 $ 0.0584 | $ 2.92 |
150+ | $ 0.0578 $ 0.0509 | $ 7.64 |
500+ | $ 0.0484 $ 0.0426 | $ 21.30 |
2,500+ | $ 0.046 $ 0.0405 | $ 101.25 |
5,000+ | $ 0.0443 $ 0.0390 | $ 195.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$