YAGEO RC0603FR-07100RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0603FR-07100RL |
| LCSC Part # | C105588 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 100mW 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.007 | $ 0.70 |
| 1,000+ | $ 0.006 | $ 6.00 |
| 5,000+ | $ 0.0055 | $ 27.50 |
| 10,000+ | $ 0.0053 | $ 53.00 |
| 50,000+ | $ 0.005 | $ 250.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C105588 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Product FAQ
- 1. What Guidelines Should Be Followed for Soldering and Implementation?This component features a standard 0603 surface-mount device (SMD) packaging intended for automated PCB placement. It supports an operating temperature range up to +155°C and should be integrated using standard surface-mount assembly and reflow soldering profiles compatible with thick film chip resistors.
- 2. What Are the Key Technical Specifications of the YAGEO RC0603FR-07100RL?This thick film chip resistor is built in a 0603 surface-mount package. Key specifications include a resistance value of 100Ω, a tolerance of ±1%, a power rating of 100mW (1/10W), a maximum voltage rating of 75V, and a temperature coefficient of ±100ppm/°C.
- 3. What Are the Common Application Scenarios for This Resistor?As a standard thick film chip resistor, this component is designed for general-purpose surface-mount circuit applications. It is widely used across various electronic devices requiring a stable 100Ω resistance with a ±1% precision tolerance and a standard 100mW power capacity.
- 4. What Are the Best Alternatives If This Specific Part Is Out of Stock?Since this is a standard 0603-packaged, 100Ω thick film resistor with a ±1% tolerance and 100mW power rating, you can substitute it with any equivalent 0603 chip resistor from alternative manufacturers on LCSC that meet or exceed these identical physical and electrical specifications.
- 5. Can This Resistor Be Used in High-Voltage Automotive Applications?This general-purpose thick film resistor has a maximum voltage rating of 75V and an operating temperature range of -55°C to +155°C. For automotive applications, please verify your circuit does not exceed this voltage limit and check if your design requires a dedicated AEC-Q200 automotive-grade qualification, which is not explicitly stated on this standard part's primary listing.



