Jiangsu JieJie Microelectronics JST41Z-600B
| Produttore | Jiangsu JieJie MicroelectronicsAsian Brands |
| Cod. Prod. | JST41Z-600B |
| Cod. LCSC | C105436 |
| Imballo | TO-3P |
| Numero Cliente | |
| Attr. chiave | 80mA 70mA 600V 1 TRIAC TO-3P TRIACs |
| Scheda Tecnica | Jiangsu JieJie Microelectronics JST41Z-600B |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Jiangsu JieJie Microelectronics | |
| Imballo | TO-3P | |
| Holding Current (Ih) | 80mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 70mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Jiangsu JieJie Microelectronics | |
| Imballo | TO-3P | |
| Holding Current (Ih) | 80mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 70mA | |
| Voltage - On State(Vtm) | 1.55V |
| Tipo | Descrizione | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Descrizione
JST41 series triacs, with high ability to withstand the shock loading of large current, provide high dv/dt rate with strong resistance to electromagnetic interface. With high commutation performances, 3 quadrants products especially recommended for use on inductive load. JST41Z provides insulation voltage rated at 2500V RMS from all three terminals to external heatsink complying with UL standards (File ref: E252906).
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.778 | $ 0.78 |
| 10+ | $ 0.7589 | $ 7.59 |
| 30+ | $ 0.7478 | $ 22.43 |
| 90+ | $ 0.7351 | $ 66.16 |
Package Standard30/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Jiangsu JieJie Microelectronics | |
| Imballo | TO-3P | |
| Holding Current (Ih) | 80mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 70mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Thyristors/TRIACs | |
| Produttore | Jiangsu JieJie Microelectronics | |
| Imballo | TO-3P | |
| Holding Current (Ih) | 80mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 70mA | |
| Voltage - On State(Vtm) | 1.55V |
| Tipo | Descrizione | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 400A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Descrizione
JST41 series triacs, with high ability to withstand the shock loading of large current, provide high dv/dt rate with strong resistance to electromagnetic interface. With high commutation performances, 3 quadrants products especially recommended for use on inductive load. JST41Z provides insulation voltage rated at 2500V RMS from all three terminals to external heatsink complying with UL standards (File ref: E252906).
C105436 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| JST41Z-1200BW | Jiangsu JieJie Microelectronics | TO-3P | 5,589 | $ 1.121 |


