LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS74801DRCR product image
  • TPS74801DRCR thumbnail 1
  • TPS74801DRCR thumbnail 2
  • TPS74801DRCR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS74801DRCRRoHS

Manufacturer
MPN
TPS74801DRCR
LCSC Part #
C105263
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
1.5A, low input voltage (0.8V), adjustable ultra-low dropout regulator with power good indication and enable functionality
Datasheetpdf iconTI TPS74801DRCR
In-Stock: 39,190
39,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3979$ 1.99
50+$ 0.3141$ 15.71
150+$ 0.2782$ 41.73
500+$ 0.2142$ 107.10
3,000+$ 0.1942$ 582.60
6,000+$ 0.1822$ 1093.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Output Voltage800mV~3.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Output discharge;Over Current Protection;Thermal shutdown;Power supply timing control;Input under-voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS748 low-dropout (LDO) linear regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 2.2 μF, and is fully specified for TJ = -40°C to 125°C. The TPS748 is offered in a small, 3–mm × 3–mm, VSON-10 package, yielding a highly compact, total solution size. The device is also available in a 5×5 QFN-20 package for compatibility with the TPS744.

Features

AI Translation
  • VOUT Range: 0.8 V to 3.6 V
  • Ultralow VIN Range: 0.8 V to 5.5 V
  • VBIAS Range 2.7 V to 5.5 V
  • Low Dropout: 60 mV Typical at 1.5 A, VBias = 5 V
  • Power Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
  • 2% Accuracy Over Line, Load, and Temperature
  • Programmable Soft-Start Provides Linear Voltage Startup
  • VBIAS Permits Low VIN Operation With Good Transient Response
  • Stable With Any Output Capacitor ≥2.2 μF
  • Available in a Small, 3-mm×3-mm×1-mm VSON-10 and 5×5 QFN-20 Packages

Applications

AI Translation
  • FPGA Applications
  • DSP Core and I/O Voltages Post-Regulation Applications
  • Applications With Special Start-up Time or Sequencing Requirements
  • Hot-Swap and Inrush Controls