TI TPS3801L30DCKR
| Manufacturer | |
| MPN | TPS3801L30DCKR |
| LCSC Part # | C105259 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | ULTRA-SMALL SUPPLY VOLTAGE SUPERVISORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 9uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS380x family of supervisory circuits monitor supply voltages to provide circuit initialization and timing supervision, primarily for DSPs and other processor-based systems. These devices assert a push-pull RESET signal when the SENSE (adjustable version) or VDD (fixed version) drops below a preset threshold. The RESET output remains asserted for the factory programmed delay time after the SENSE or VDD return above its threshold. The TPS380x devices, except the TPS3801-01, incorporate a manual reset input (MR). A low level at MR causes RESET to become active. The TPS380x uses a precision reference to achieve an overall threshold accuracy of 2% - 2.5%. These devices are available in a 5-pin SC-70 package, which is only about half the size of a 5-pin SOT-23 package. The TPS380x devices are fully specified over a temperature range of -40°C to +85°C.
Features
- Small, 5-Pin SC-70 (SOT-323) Package
- Supply Current of 9 μA
- Power-On Reset Generator With Fixed Delay Time TPS3800 = 100 ms, TPS3801 = 200 ms, TPS3802 = 400 ms
- Precision Supply Voltage Monitor 1.8 V, 2.5 V, 2.7 V, 3 V, 3.3 V, 5 V, and Adjustable
- Manual Reset Input (Except TPS3801-01)
- Temperature Range: -40°C to +85°C
Applications
- Applications Using DSPs, Microcontrollers, or Microprocessors
- Wireless Communication Systems
- Portable/Battery-Powered Equipment
- Programmable Controls
- Intelligent Instruments
- Industrial Equipment
- Notebook/Desktop Computers
- Automotive Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1021 | $ 1.10 |
| 10+ | $ 0.8902 | $ 8.90 |
| 30+ | $ 0.7842 | $ 23.53 |
| 100+ | $ 0.6799 | $ 67.99 |
| 500+ | $ 0.6179 | $ 308.95 |
| 1,000+ | $ 0.5853 | $ 585.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 9uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS380x family of supervisory circuits monitor supply voltages to provide circuit initialization and timing supervision, primarily for DSPs and other processor-based systems. These devices assert a push-pull RESET signal when the SENSE (adjustable version) or VDD (fixed version) drops below a preset threshold. The RESET output remains asserted for the factory programmed delay time after the SENSE or VDD return above its threshold. The TPS380x devices, except the TPS3801-01, incorporate a manual reset input (MR). A low level at MR causes RESET to become active. The TPS380x uses a precision reference to achieve an overall threshold accuracy of 2% - 2.5%. These devices are available in a 5-pin SC-70 package, which is only about half the size of a 5-pin SOT-23 package. The TPS380x devices are fully specified over a temperature range of -40°C to +85°C.
Features
- Small, 5-Pin SC-70 (SOT-323) Package
- Supply Current of 9 μA
- Power-On Reset Generator With Fixed Delay Time TPS3800 = 100 ms, TPS3801 = 200 ms, TPS3802 = 400 ms
- Precision Supply Voltage Monitor 1.8 V, 2.5 V, 2.7 V, 3 V, 3.3 V, 5 V, and Adjustable
- Manual Reset Input (Except TPS3801-01)
- Temperature Range: -40°C to +85°C
Applications
- Applications Using DSPs, Microcontrollers, or Microprocessors
- Wireless Communication Systems
- Portable/Battery-Powered Equipment
- Programmable Controls
- Intelligent Instruments
- Industrial Equipment
- Notebook/Desktop Computers
- Automotive Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


