LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MAX3221IDBR product image
  • MAX3221IDBR thumbnail 1
  • MAX3221IDBR thumbnail 2
  • MAX3221IDBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MAX3221IDBRRoHS

Manufacturer
MPN
MAX3221IDBR
LCSC Part #
C105243
Packaging
SSOP-16-208mil
Customer #
Key Attributes
3-V to 5.5-V RS-232 Line Driver and Receiver With ±15-kV ESD Protection
Datasheetpdf iconTI MAX3221IDBR
In-Stock: 632
632 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0197$ 2.02
10+$ 1.7286$ 17.29
30+$ 1.5481$ 46.44
100+$ 1.3627$ 136.27
500+$ 1.2782$ 639.10
1,000+$ 1.2424$ 1242.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-16-208mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers1
FeaturesLow-power mode;Wake-up function
Number of Receivers1
Quiescent Supply Current1uA

Introduction

AI Translation

RS-232 Bus-Pin ESD Protection Exceeds ±15 kV Using Human Body Model (HBM) Meets or Exceeds the Requirements of TIA/EIA-232-F and ITU V.28 Standards Operates With 3-V to 5.5-V Vcc Supply Operates up to 250 kbps One Driver and One Receiver Low Standby Current: 1 μA Typical External Capacitors: 4×0.1 μF Accepts 5-V Logic Input With 3.3-V Supply Alternative High-Speed Pin-Compatible Device (1 Mbps) – SNx5C3221 Automatic Power-Down Feature Automatically Disables Drivers for Power Savings

The MAX3221 device consists of one line driver, one line receiver with dedicated enable pin, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. These devices operate at data signaling rates up to 250 kbps and a maximum of 30-V/μs driver output slew rate.

Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1 μA. The INVALID output notifies the user if an RS-232 signal is present at the receiver input.

Features

AI Translation
  • RS-232 Bus-Pin ESD Protection Exceeds ±15 kV Using Human Body Model (HBM)
  • Meets or Exceeds the Requirements of TIA/EIA-232-F and ITU V.28 Standards
  • Operates With 3-V to 5.5-V Vcc Supply
  • Operates up to 250 kbps
  • One Driver and One Receiver
  • Low Standby Current: 1 μA Typical
  • External Capacitors: 4×0.1 μF
  • Accepts 5-V Logic Input With 3.3-V Supply
  • Alternative High-Speed Pin-Compatible Device (1 Mbps)
  • Automatic Power-Down Feature Automatically Disables Drivers for Power Savings

Applications

AI Translation
  • Battery-Powered, Hand-Held, and Portable Equipment
  • Notebooks, Subnotebooks, and Laptops
  • Digital Cameras
  • Mobile Phones and Wireless Devices