LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV358IDGKR product image
  • LMV358IDGKR thumbnail 1
  • LMV358IDGKR thumbnail 2
  • LMV358IDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV358IDGKRRoHS

Manufacturer
MPN
LMV358IDGKR
LCSC Part #
C105242
Packaging
VSSOP-8
Customer #
Key Attributes
Low-Voltage Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconTI LMV358IDGKR
In-Stock: 28,870
28,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2534$ 1.27
50+$ 0.2001$ 10.01
150+$ 0.1773$ 26.60
500+$ 0.1488$ 74.40
2,500+$ 0.1197$ 299.25
5,000+$ 0.1121$ 560.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage1.7mV
Slew Rate1V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current15nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain Bandwidth Product1MHz
Quiescent Current210uA
Input Voltage Noise Density39nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321, LMV358, LMV324, and LMV324S devices are single, dual, and quad low-voltage (2.7 V to 5.5 V) operational amplifiers with rail-to-rail output swing. These devices are cost-effective solutions for applications where low-voltage operation, space saving, and low cost are needed. These amplifiers are designed specifically for low-voltage (2.7 V to 5 V) operation, with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for a variety of applications.

Features

AI Translation
  • 2.7 V and 5-V Performance
  • -40°C to 125°C Operation
  • Low-Power Shutdown Mode (LMV324S)
  • No Crossover Distortion
  • Low Supply Current
    • LMV321: 130 μA Typ
    • LMV358: 210 μA Typ
    • LMV324: 410 μA Typ
    • LMV324S: 410 μA Typ
  • Rail-to-Rail Output Swing
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model 1000-V Charged-Device Model

Applications

AI Translation
  • Desktop PCs
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Motor Control: AC Induction
  • Netbooks
  • Portable Media Players
  • Power: Telecom DC/DC Module: Digital
  • Pro Audio Mixers
  • Refrigerators
  • Washing Machines: High-End and Low-End