LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT20750JTE product image
  • RTT20750JTE thumbnail 1
  • RTT20750JTE thumbnail 2
  • RTT20750JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT20750JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT20750JTE
LCSC Part #
C105054
Packaging
2010
Customer #
Key Attributes
RES 75Ω ±5% 750mW 2010
Datasheetpdf iconRALEC RTT20750JTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0123$ 0.62
500+$ 0.0098$ 4.90
1,500+$ 0.0085$ 12.75
4,000+$ 0.0069$ 27.60
24,000+$ 0.0062$ 148.80
48,000+$ 0.0058$ 278.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance75Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece