LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT06R010FTP product image
  • RTT06R010FTP thumbnail 1
  • RTT06R010FTP thumbnail 2
  • RTT06R010FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT06R010FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT06R010FTP
LCSC Part #
C104920
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 250mW 1206
Datasheetpdf iconRALEC RTT06R010FTP
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.93
500+$ 0.0145$ 7.25
1,500+$ 0.0122$ 18.30
5,000+$ 0.0107$ 53.50
25,000+$ 0.0095$ 237.50
50,000+$ 0.0088$ 440.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging1206
Power(Watts)250mW
Resistance10mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece