VISHAY SI2312BDS-T1-GE3
| Manufacturer | |
| MPN | SI2312BDS-T1-GE3 |
| LCSC Part # | C10490 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 5A SOT-23 |
| Description | N-Channel 20V 5A 0.75W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,029
7,029
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5204 | $ 0.52 |
10+ | $ 0.4238 | $ 4.24 |
30+ | $ 0.3819 | $ 11.46 |
100+ | $ 0.3303 | $ 33.03 |
500+ | $ 0.2755 | $ 137.75 |
1,000+ | $ 0.2627 | $ 262.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$