TI SN74LVC1G3157DBVR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G3157DBVR |
| LCSC Part # | C10426 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | SINGLE-POLE, DOUBLE-THROW ANALOG SWITCH |
| Description | 6Ω 1 1.65V~5.5V 300ps SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
71,400
71,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0644 | $ 0.64 |
100+ | $ 0.0517 | $ 5.17 |
300+ | $ 0.0451 | $ 13.53 |
3,000+ | $ 0.0368 | $ 110.40 |
6,000+ | $ 0.0349 | $ 209.40 |
9,000+ | $ 0.0336 | $ 302.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$