TI SN74HC126N
| Manufacturer | |
| MPN | SN74HC126N |
| LCSC Part # | C10422 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High- Current 3- State Outputs Interface Directly With System Bus or Can Drive up to 15 LSTTL Loads Package Options Include Plastic Small- Outline (D), Shrink Small- Outline (DB), and Ceramic Flat (W) Packages, Ceramic Chip Carriers (FK), and Standard Plastic (N) and Ceramic (J) DIPs These quadruple bus buffer gates feature independent line drivers with 3- state outputs. Each output is disabled when the associated output- enable (OE) input is low.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6874 | $ 0.69 |
| 10+ | $ 0.5509 | $ 5.51 |
| 25+ | $ 0.4818 | $ 12.05 |
| 100+ | $ 0.4005 | $ 40.05 |
| 500+ | $ 0.3591 | $ 179.55 |
| 1,000+ | $ 0.3391 | $ 339.10 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High- Current 3- State Outputs Interface Directly With System Bus or Can Drive up to 15 LSTTL Loads Package Options Include Plastic Small- Outline (D), Shrink Small- Outline (DB), and Ceramic Flat (W) Packages, Ceramic Chip Carriers (FK), and Standard Plastic (N) and Ceramic (J) DIPs These quadruple bus buffer gates feature independent line drivers with 3- state outputs. Each output is disabled when the associated output- enable (OE) input is low.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



