FH VHF201209H4N7ST
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | VHF201209H4N7ST |
| LCSC Part # | C1039 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 4.7nH 400mA 200mΩ 0805 |
| Description | 400mA 4.7nH 200mΩ 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,150 
1,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0116 | $ 0.58 |
500+ | $ 0.0091 | $ 4.55 |
1,500+ | $ 0.0078 | $ 11.70 |
4,000+ | $ 0.0065 | $ 26.00 |
24,000+ | $ 0.0058 | $ 139.20 |
48,000+ | $ 0.0054 | $ 259.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$