LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT036981FTP product image
  • RTT036981FTP thumbnail 1
  • RTT036981FTP thumbnail 2
  • RTT036981FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT036981FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT036981FTP
LCSC Part #
C103790
Packaging
0603
Customer #
Key Attributes
RES 6.98kΩ ±1% 100mW 0603
Datasheetpdf iconRALEC RTT036981FTP
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0014$ 0.14
1,000+$ 0.0011$ 1.10
5,000+$ 0.0009$ 4.50
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0603
Power(Watts)100mW
Resistance6.98kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece