LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT034701FTP product image
  • RTT034701FTP thumbnail 1
  • RTT034701FTP thumbnail 2
  • RTT034701FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT034701FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT034701FTP
LCSC Part #
C103656
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±1% 100mW 0603
Datasheetpdf iconRALEC RTT034701FTP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0012$ 1.20
5,000+$ 0.001$ 5.00
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0603
Power(Watts)100mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece