FH VHF160808H2N2ST
| Manufacturer | FHAsian Brands |
| MPN | VHF160808H2N2ST |
| LCSC Part # | C1028 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 2.2nH 400mA 200mΩ 0603 |
| Datasheet | FH VHF160808H2N2ST |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 2.2nH | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 2.2nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 28,600
28,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148$ 0.0138 | $ 0.69 |
| 500+ | $ 0.0118$ 0.0110 | $ 5.50 |
| 1,500+ | $ 0.0101$ 0.0094 | $ 14.10 |
| 4,000+ | $ 0.0091$ 0.0085 | $ 34.00 |
| 24,000+ | $ 0.0082$ 0.0077 | $ 184.80 |
| 48,000+ | $ 0.0077$ 0.0072 | $ 345.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 2.2nH | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 2.2nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
C1028 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FHW0603UC2N2KST | FH | Similar | 0603 | 2,020 | $0.0391 $0.0403 |


