LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F115R0G product image
  • CR2512F115R0G thumbnail 1
  • CR2512F115R0G thumbnail 2
  • CR2512F115R0G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F115R0GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F115R0G
LCSC Part #
C102526
Packaging
2512
Customer #
Key Attributes
RES 15Ω ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F115R0G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0368$ 0.74
200+$ 0.0292$ 5.84
600+$ 0.025$ 15.00
4,000+$ 0.0224$ 89.60
8,000+$ 0.0202$ 161.60
20,000+$ 0.019$ 380.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance15Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece