LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2512F11001G product image
  • CR2512F11001G thumbnail 1
  • CR2512F11001G thumbnail 2
  • CR2512F11001G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2512F11001GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2512F11001G
LCSC Part #
C102522
Packaging
2512
Customer #
Key Attributes
RES 1kΩ ±1% 1W 2512
Datasheetpdf iconLIZ CR2512F11001G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0387$ 0.77
200+$ 0.0309$ 6.18
600+$ 0.0266$ 15.96
4,000+$ 0.022$ 88.00
8,000+$ 0.0198$ 158.40
20,000+$ 0.0185$ 370.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2512
Power(Watts)1W
Resistance1kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece