LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR2010J20823G product image
  • CR2010J20823G thumbnail 1
  • CR2010J20823G thumbnail 2
  • CR2010J20823G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR2010J20823GRoHS

Manufacturer
LIZAsian Brands
MPN
CR2010J20823G
LCSC Part #
C102518
Packaging
2010
Customer #
Key Attributes
RES 82kΩ ±5% 750mW 2010
Datasheetpdf iconLIZ CR2010J20823G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0147$ 0.74
500+$ 0.0117$ 5.85
1,500+$ 0.01$ 15.00
4,000+$ 0.0081$ 32.40
24,000+$ 0.0072$ 172.80
48,000+$ 0.0067$ 321.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging2010
Power(Watts)750mW
Resistance82kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece