LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210J30333G product image
  • CR1210J30333G thumbnail 1
  • CR1210J30333G thumbnail 2
  • CR1210J30333G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210J30333GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210J30333G
LCSC Part #
C102457
Packaging
1210
Customer #
Key Attributes
RES 33kΩ ±5% 333mW 1210
Datasheetpdf iconLIZ CR1210J30333G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.008$ 0.40
500+$ 0.0063$ 3.15
1,500+$ 0.0054$ 8.10
5,000+$ 0.0046$ 23.00
25,000+$ 0.0041$ 102.50
50,000+$ 0.0038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance33kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece