LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1210F32000G product image
  • CR1210F32000G thumbnail 1
  • CR1210F32000G thumbnail 2
  • CR1210F32000G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1210F32000GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1210F32000G
LCSC Part #
C102397
Packaging
1210
Customer #
Key Attributes
RES 200Ω ±1% 333mW 1210
Datasheetpdf iconLIZ CR1210F32000G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0116$ 0.58
500+$ 0.0092$ 4.60
1,500+$ 0.0079$ 11.85
5,000+$ 0.0066$ 33.00
25,000+$ 0.0059$ 147.50
50,000+$ 0.0056$ 280.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1210
Power(Watts)333mW
Resistance200Ω
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece