LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J40625G product image
  • CR1206J40625G thumbnail 1
  • CR1206J40625G thumbnail 2
  • CR1206J40625G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J40625GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J40625G
LCSC Part #
C102377
Packaging
1206
Customer #
Key Attributes
RES 6.2MΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J40625G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0027$ 0.27
1,000+$ 0.0021$ 2.10
5,000+$ 0.0016$ 8.00
10,000+$ 0.0015$ 15.00
50,000+$ 0.0013$ 65.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance6.2MΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece