LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC1G32GW,125 product image
  • 74HC1G32GW,125 thumbnail 1
  • 74HC1G32GW,125 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC1G32GW,125RoHS

Manufacturer
MPN
74HC1G32GW,125
LCSC Part #
C10236
Packaging
SOT-353
Customer #
Key Attributes
2-input OR gate
Datasheetpdf iconNexperia 74HC1G32GW,125
In-Stock: 13,265
13,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0889$ 0.44
50+$ 0.0694$ 3.47
150+$ 0.0596$ 8.94
500+$ 0.0523$ 26.15
3,000+$ 0.0465$ 139.50
6,000+$ 0.0435$ 261.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT-353
Features-
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Logic Family74HC Series
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)20uA
Voltage - Supply2V~6V
Current - Output High(IOH)2.6mA
Number of Channels1;2
Output Logic Level - Low100mV;330mV;400mV
Propagation Delay23ns@6V,50pF
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC1G32; 74HCT1G32 is a single 2-input OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD78 Class II Level B
  • Input levels: For 74HC1G32: CMOS level For 74HCT1G32: TTL level
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • ESD protection HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40℃ to +85℃ and from -40℃ to +125℃

Applications

AI Translation
  • Logic circuit design
  • Digital circuit applications
  • Low-power devices
  • High noise immunity systems
  • Wide voltage range applications