LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F49103G product image
  • CR1206F49103G thumbnail 1
  • CR1206F49103G thumbnail 2
  • CR1206F49103G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F49103GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F49103G
LCSC Part #
C102262
Packaging
1206
Customer #
Key Attributes
RES 910kΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F49103G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0038$ 0.38
1,000+$ 0.003$ 3.00
5,000+$ 0.0025$ 12.50
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
100,000+$ 0.0018$ 180.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance910kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece