LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F49102G product image
  • CR1206F49102G thumbnail 1
  • CR1206F49102G thumbnail 2
  • CR1206F49102G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F49102GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F49102G
LCSC Part #
C102261
Packaging
1206
Customer #
Key Attributes
RES 91kΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F49102G
In-Stock: 200
200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0041$ 0.41
1,000+$ 0.0033$ 3.30
5,000+$ 0.0028$ 14.00
10,000+$ 0.0025$ 25.00
50,000+$ 0.0023$ 115.00
100,000+$ 0.0021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance91kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%