LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F45103G product image
  • CR1206F45103G thumbnail 1
  • CR1206F45103G thumbnail 2
  • CR1206F45103G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F45103G

Manufacturer
LIZAsian Brands
MPN
CR1206F45103G
LCSC Part #
C102217
Packaging
1206
Customer #
Key Attributes
RES 510kΩ ±1% 250mW 1206
DatasheetLIZ CR1206F45103G
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,450
4,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.83
500+$ 0.013$ 6.50
1,500+$ 0.0111$ 16.65
5,000+$ 0.0099$ 49.50
25,000+$ 0.0089$ 222.50
50,000+$ 0.0083$ 415.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance510kΩ
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃