LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1108PWR product image
  • TMUX1108PWR thumbnail 1
  • TMUX1108PWR thumbnail 2
  • TMUX1108PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX1108PWRRoHS

Manufacturer
MPN
TMUX1108PWR
LCSC Part #
C1021800
Packaging
TSSOP-16-175mil
Customer #
Key Attributes
TMUX1108 5V/±2.5V, Low Leakage Current, 8:1 Precision Multiplexer
Datasheetpdf iconTI TMUX1108PWR
In-Stock: 2,694
2,694 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9854$ 2.99
10+$ 2.5371$ 25.37
30+$ 2.2583$ 67.75
100+$ 1.9713$ 197.13
500+$ 1.8409$ 920.45
1,000+$ 1.7854$ 1785.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16-175mil
FeaturesFault protection;Bidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Voltage - Supply1.08V~5.5V;-2.5V~2.5V
Ron2.5Ω
Number of Channels1
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

TMUX1108 is a precision CMOS MUX. The TMUX1108 offers a single-channel 8:1 configuration. A wide operating supply range of 1.08V to 5.5V makes it suitable for applications ranging from medical devices to industrial systems. The device supports bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (D) pins. All logic inputs feature 1.8V logic-compatible thresholds, which ensure TTL and CMOS logic compatibility when the device operates within the valid supply voltage range. Fail-safe logic circuitry allows voltage to be applied to control pins prior to the supply pins, protecting the device from potential damage.

The TMUX1108 is part of a family of precision switches and MUX devices. These devices feature very low on- and off-state leakage currents and low charge injection, enabling operation in high-precision measurement applications. A low supply current of 8nA and compact package options make them suitable for portable applications.

Features

AI Translation
  • Wide supply range: ±2.5V, 1.08V to 5.5V
  • Low leakage current: 3pA
  • Low charge injection: 1pC
  • Low on-resistance: 2.5Ω
  • Operating temperature: -40°C to +125°C
  • 1.8V logic compatible
  • Failsafe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2000V

Applications

AI Translation
  • Ultrasonic scanner patient monitoring and diagnostics
  • Fiber optic networks
  • Optical test equipment
  • Remote radio unit automatic test equipment
  • Factory automation and industrial process control
  • Programmable Logic Controllers (PLC)
  • Analog input module digital multimeter battery monitoring systems