LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF25JPJR030-LH product image
  • FMF25JPJR030-LH thumbnail 1
  • FMF25JPJR030-LH thumbnail 2
  • FMF25JPJR030-LH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF25JPJR030-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF25JPJR030-LH
LCSC Part #
C1021517
Packaging
2512
Customer #
Key Attributes
RES 30mΩ ±5% 2W 2512
Datasheetpdf iconPSA FMF25JPJR030-LH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0257$ 0.26
5,000+$ 0.0232$ 116.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerPSA
Packaging2512
Power(Watts)2W
Resistance30mΩ
Mounting TypeSMD
Current Rating-
Voltage Rating447mV
Temperature Coefficient±70ppm/℃
TypeCurrent Sense Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece