LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF25JPJR005-LH product image
  • FMF25JPJR005-LH thumbnail 1
  • FMF25JPJR005-LH thumbnail 2
  • FMF25JPJR005-LH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF25JPJR005-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF25JPJR005-LH
LCSC Part #
C1021512
Packaging
2512
Customer #
Key Attributes
RES 5mΩ ±5% 2W 2512
Datasheetpdf iconPSA FMF25JPJR005-LH
In-Stock: 3,480
3,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0408$ 0.82
200+$ 0.0324$ 6.48
600+$ 0.0278$ 16.68
4,000+$ 0.0225$ 90.00
8,000+$ 0.0201$ 160.80
20,000+$ 0.0188$ 376.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerPSA
Packaging2512
Power(Watts)2W
Resistance5mΩ
Mounting TypeSMD
Current Rating-
Voltage Rating447mV
Temperature Coefficient±70ppm/℃
TypeCurrent Sense Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece