LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF06JTHR025-LH product image
  • FMF06JTHR025-LH thumbnail 1
  • FMF06JTHR025-LH thumbnail 2
  • FMF06JTHR025-LH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF06JTHR025-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF06JTHR025-LH
LCSC Part #
C1021509
Packaging
1206
Customer #
Key Attributes
RES 25mΩ ±5% 1W 1206
Datasheetpdf iconPSA FMF06JTHR025-LH
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.43
100+$ 0.0355$ 3.55
300+$ 0.0316$ 9.48
1,000+$ 0.0287$ 28.70
4,000+$ 0.0238$ 95.20
8,000+$ 0.0226$ 180.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging1206
Power(Watts)1W
Resistance25mΩ
Voltage Rating173mV
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±70ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece